69959
HHHT AMPLI-BOND
Enhance your crimping efficiency with the HHHT AMPLI-BOND, a powerful Heavy Head Hand Tool designed for precision in connector assembly. This portable crimp tool offers the convenience of battery or manual operation, ensuring seamless performance in any setting. Featuring a fixed die set for quick and easy use, it is a must-have for professionals in the field. Rest assured, this tool is RoHS compliant, making it a sustainable choice for your connectivity needs. Upgrade your crimping arsenal with this versatile and reliable tool, a perfect addition to any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 69959 |
Tool Type: | Heavy Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP69959 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |