7-1123724-1
3.96EP HDR ASSY 4(7)P (NATURAL GWT)
Introducing our Economy Power Connector, designed for efficient board mounting in various applications. With a housing made of durable Polybutylene Terephthalate - GF, this connector boasts a single row layout with seven tab contacts for reliable power transmission. Featuring a 3.96mm pitch and a contact amperage of 8A, it can handle voltages up to 250V AC/DC, meeting UL 94V-0 flammability standards for safety. The header type, unshrouded design offers easy connectivity to printed circuit boards, while the Latch mating retention type ensures secure mating. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), this connector is suitable for use in power circuit applications, with tin plating for the contact mating area. RoHS compliant and with a GWT rating of 750°C, it guarantees high performance and environmental responsibility. Perfect for appliances and other power-related systems, this plug housing connector is a versatile and essential component in any project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1123724-1 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Package Quantity: | 1300 |
Contact Amperage: | 8 A |
Number of Positions: | 7 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Profile: | Low |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 31.49 - 70.86 µin |
Connector Height: | .32 in, 8.2 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 7 |
Contact Layout: | Inline |
Connector Length: | 1.089 in, 27.66 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .303 in, 7.7 mm |
ECCN: | EAR99 |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .026 in, 1.16 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-1123724-1 |
SKU: | AMP7-1123724-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |