7-1393239-9

RT314A06

Introducing the RT314A06 Power Relay, a reliable component designed for efficient performance on Printed Circuit Boards. With an amperage rating of 16A, this relay boasts a single pole configuration and features silver nickel contact material for enhanced conductivity. Operating at a coil voltage of 6VDC, it offers a coil resistance of 90Ω, making it suitable for various applications. The 1 Form C contact arrangement ensures versatility, while the RoHS compliance reflects our commitment to environmental responsibility. Trust in the RT314A06 for seamless power switching in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1393239-9
Amperage: 16 A
Mount Type: Printed Circuit Board
Contact Material: Silver Nickel (AgNi90/10)
Number of Poles: 1
Coil Resistance: 90 Ω
Coil Voltage: 6 VDC
Maximum Switching Voltage: 400 VAC
Contact Voltage: 250 VAC
Contact Arrangement: 1 Form C (CO)
SKU: AMP7-1393239-9
series: SCHRACK Power PCB Relay RT1
Insulation Special Features: Tracking Index of Relay Base PTI250
Product Weight: 14 g / .494 oz
Contact Current Class: 10 - 20 A / 16 A
Terminal Type: PCB-THT / Plug-In
Product Height: 15.7 mm / .618 in
Height Class (Mechanical): 15 - 16 mm
Insulation Clearance Between Contact & Coil: 10 mm / .394 in
Insulation Clearance Class: 8 mm
Product Length: 29 mm / 1.142 in
Length Class (Mechanical): 25 - 30 mm
Product Width: 12.7 mm / .5 in
Width Class (Mechanical): 12 - 16 mm
Coil Magnetic System: Bistable, 1 Coil, Polarized
Coil Power Rating Class: 300 - 400 mW
Coil Power Rating DC: 400 mW
Coil Special Features: UL Coil Insulation Class F
Contact Limiting Breaking Current: 16 A
Contact Limiting Continuous Current: 16 A
Contact Limiting Making Current: 30 A
Contact Limiting Short-Time Current: 16 A
Insulation Creepage Between Contact & Coil: 10 mm / .394 in
Insulation Creepage Class: 8 mm
Insulation Initial Dielectric Between Coil & Contact Class: 4000 V
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 5000 Vrms
Power Relay Type: Standard
Environmental Ambient Temperature (Max): 85 °C / 185 °F
Environmental Ambient Temperature Class: 70 - 85 °C
Environmental Category of Protection: RTII
Supplier Product: Power Relays
Part Alias: 7-1393239-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: