7-1393640-8

V42254B2201B640=PC612 FEDERLEI

Part Aliases: TE Connectivity V42254B2201B640  
Introducing the V42254B2201B640=PC612 FEDERLEI, a versatile connector assembly designed for Eurocard Type B applications. This UL 94V-0 compliant component features a housing made of durable polyester and offers straight body orientation with through-hole solder termination. With 64 contacts in two rows, it ensures reliable signal transmission in circuit applications. The gold or palladium nickel plating on the contact mating area guarantees optimal conductivity, while the boardlock PCB retention system provides secure mounting. Rated for an operating temperature range of -55 to 125 °C, this connector is suitable for demanding environments. Its compact design, measuring 3.7 inches in length and 0.317 inches in width, makes it ideal for board-to-board configurations. Certified by CSA and UL agencies for quality assurance, it also meets RoHS compliance standards for environmental responsibility. Enhance your connectivity solutions with the V42254B2201B640=PC612 FEDERLEI.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-1393640-8
Series: Eurocard Type B
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 64
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 64
Mount Orientation: Vertical
GPL: 004
Tail Length: .1141 in, 2.9 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: 29.92 µin, .76 µm
Panel Mount: Without
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 11.51 mm, .453 in
PCB Retention Type: Boardlock
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D399
Number of Columns: 32
Number of Signal Positions: 64
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 3.7 in, 93.98 mm
Connector System: Board to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Tin-Lead
Guide to Mating Part: No
Board to Board Configuration: Vertical
Contact Underplating Thickness: 1.27 µm, 50 µin
Connector Width: .317 in, 8.05 mm
Mating Retention: Without
PCB Mount Alignment: Without
Make First / Break Last: No
Termination Post Length: 2.9 mm
Contact Cross Section: .32 x .76 mm
DIN Level: II
DIN Size: Standard
Type: Eurocard/DIN 41612
Rows Loaded: A, B, C
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: V42254B2201B640 7-1393640-8
SKU: AMP7-1393640-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: