7-1423159-1
7012PHX=RLY,STD,ON,2P,125VDC,
Enhance your control systems with this versatile Time Delay Relay. Designed for panel mount installation, it features a robust amperage of 10 A at 240 VAC, ensuring reliable performance. With an operation type of On-Delay and a delay time range of 3 to 30 minutes, it offers precise timing functionality. The 2 Form C DPDT contact arrangement provides flexibility in connectivity, while screw terminals make installation easy. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it fits seamlessly into various setups. Control is intuitive with the knob-operated system, and with a repeatability of ±10%, you can trust in its accuracy. RoHS compliance ensures environmental responsibility. Elevate your relay systems with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1423159-1 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Panel Mount |
Operation Type: | On-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 3 - 30 minutes |
Input Voltage: | 125 VDC |
Control Type: | Knob |
SKU: | AMP7-1423159-1 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Option: | Hardware and Adjustment for Horizontal Operation |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 7-1423159-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |