7-1423161-8
7014SH=RLY,STD,ON,4P,250VDC,30MIN
Enhance control and efficiency with our versatile Time Delay Relay. Operating at 10 A and 240 VAC, this relay offers reliable performance in a variety of applications. Featuring a 4PDT contact arrangement, it provides precise control with 4 C/O connections. The adjustable delay time, ranging from 3 to 30 minutes, allows for customizable functionality. With screw terminals for easy installation and a convenient mounting bracket, this relay is a practical solution for time-sensitive operations. Its knob control and durable construction ensure long-lasting use. Explore our collection of time delay relays for all your timing module needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1423161-8 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Termination Type: | Screw Terminals |
Status Indicator: | None |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Delay Time: | 3 - 30 minutes |
Input Voltage: | 250 VDC |
Control Type: | Knob |
SKU: | AMP7-1423161-8 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |