7-1423164-8

7022VCM=RLY,STD,OFF,2P,32VDC,

Enhance your electrical control systems with our versatile Time Delay Relay. Designed for efficient operation, this relay offers a reliable amperage of 10 A at 240 VAC, making it suitable for a wide range of applications. Featuring a convenient Mounting Bracket for easy installation, it ensures secure and stable placement. With an Off-Delay operation type, it provides precise timing control in your circuits. The Screw Terminals allow for simple and secure connections, while the 2 Form C, DPDT contact arrangement offers flexibility in switching. Powered by 32 VDC input voltage and controlled by a Knob, this relay guarantees accurate performance. Rest assured of its quality and compliance as it is RoHS certified. Upgrade your setup with this essential component for seamless and efficient operation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1423164-8
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 32 VDC
Control Type: Knob
SKU: AMP7-1423164-8
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 1.5 - 15 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: