7-1437651-8

6PCR-04-007=6PCR ASSEMBLY

Part Aliases: TE Connectivity 6PCR-04-007  
Discover the versatility of the Buchanan 6 Series Barrier Terminal Block in black, featuring a housing crafted from durable thermoplastic. Designed for seamless integration on printed circuit boards with a right-angle mount, this terminal block offers reliable connectivity for industrial applications. With a current rating of 25 A and a voltage tolerance of 300 V, it ensures efficient power distribution. The 4-position block, with a pitch of 9.53 mm (.375 in), accommodates wire sizes ranging from 0.3 to 3 mm² (12-22 AWG). Its copper alloy terminals with bright tin plating guarantee secure and durable contact. UL 94V-0 compliant for safety, each package contains 180 units, making it ideal for bulk installations. The tri-barrier strip design and steel screws with zinc chromate plating provide enhanced stability and longevity. Whether for commercial or industrial use, this terminal block is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-1437651-8
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 180
Number of Levels: 1
Number of Positions: 4
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.561 in, 39.65 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1437651-8 6PCR-04-007
SKU: AMP7-1437651-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: