7-1437652-3

6PCV-04-1268=W/PP

Part Aliases: TE Connectivity 6PCV-04-1268  
Enhance your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block. This essential component features a durable thermoplastic housing in sleek black, meeting stringent UL 94V-0 flammability standards for safety. With a 4-contact, 1-row design and a 9.53mm pitch, it offers reliable performance for power distribution. Rated for 5A and 25A at 300V and 600V respectively, it's perfect for various applications. Its copper alloy terminals with bright tin plating ensure efficient conductivity, while its steel screws with zinc chromate plating provide secure fastening. With RoHS compliance and wave solder capability, it's both environmentally friendly and easy to integrate into your production processes. Elevate your circuitry with this high-quality terminal block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-1437652-3
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Contacts: 4
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 180
Number of Levels: 1
Number of Positions: 4
GPL: A46
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.561 in, 39.65 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Slotted
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1437652-3 6PCV-04-1268
SKU: AMP7-1437652-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: