7-1437657-0

8PCV-03-007=8PCV-ASSY

Part Aliases: TE Connectivity 8PCV-03-007  
Enhance your industrial connectivity with the Buchanan 8 Series Barrier Terminal Block. Designed for optimal performance, this terminal block features a single row configuration with three positions, making it ideal for a variety of applications. With a high amperage rating of 30A and a voltage capacity of 600V, it ensures reliable power transmission. The thermoplastic housing, UL 94V-0 flammability standard, and copper alloy terminals plated with bright tin guarantee durability and safety. Its printed circuit pin termination method and 8-32 steel screws with zinc plating facilitate easy installation. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), this terminal block is suitable for demanding environments. Whether for commercial or industrial use, its quality construction and compliance with RoHS standards make it a dependable choice. Each package contains 10 units, offering convenience for your connectivity needs. Elevate your wiring setups with the robust and efficient Buchanan 8 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-1437657-0
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .438 in, 11.1 mm
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 10
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 22 - 10 AWG, 18 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 1.385 in, 35.18 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1437657-0 8PCV-03-007
SKU: AMP7-1437657-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: