7-1437657-1
8PCV-03-008=8PCV ASSEMBLY
Part Aliases: TE Connectivity 8PCV-03-008
Easily connect wires with our Buchanan 8 Series Barrier Terminal Block. Featuring a durable thermoplastic housing in sleek black, this UL 94V-0 compliant block can handle up to 30A and 600V. With three contacts and a single row design, it's perfect for various applications. The printed circuit pin termination method ensures secure connections, while the 11.1mm pitch allows for easy installation. Wave solder capable and ROHS compliant, this block is ideal for industrial use. Its versatile wire size compatibility and high-temperature range make it a reliable choice for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 7-1437657-1 |
Color: | Black |
Series: | Buchanan 8 Series |
Amperage: | 30 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | 11.1 mm, .438 in |
Voltage: | 600 V |
Mount Angle: | Vertical |
Screw Size: | 8-32 |
Package Quantity: | 140 |
Number of Levels: | 1 |
Number of Positions: | 3 |
GPL: | A46 |
Packaging: | Package |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E459 |
Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
Screw Material: | Steel |
Length: | 2.26 in, 57.4 mm |
Screw Plating: | Zinc |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Bushing: | With |
Mounting Insert: | With |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-1437657-1 8PCV-03-008 |
SKU: | AMP7-1437657-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |