7-1437657-3

8PCV-03-534=8PCV ASSEMBLY

Part Aliases: TE Connectivity 8PCV-03-534  
Introducing the Buchanan 8 Series Barrier Terminal Block, a robust and reliable solution for your industrial connectivity needs. With a black thermoplastic housing and UL 94V-0 flammability standard, this terminal block offers enhanced safety and durability. Featuring a single row design with three positions and 30A amperage, it efficiently handles power distribution. The printed circuit pin termination method and 11.1mm pitch ensure secure connections. Operating in a wide temperature range from -40°C to 120°C (-40°F to 248°F), it is suitable for diverse environments. The vertical mount angle, along with end mounting ears, facilitates easy installation. With copper alloy terminals plated with bright tin and steel screws with zinc plating, it guarantees excellent conductivity and corrosion resistance. Ideal for 10-22 AWG wire sizes, this terminal block is RoHS compliant, meeting environmental standards. Elevate your connectivity setup with the Buchanan 8 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-1437657-3
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 10
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 2.26 in, 57.4 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 8PCV-03-534 7-1437657-3
SKU: AMP7-1437657-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: