7-1437667-4

4DB-R108-05=4DB ASSEMBLY

Part Aliases: TE Connectivity 4DB-R108-05  
Easily connect and secure wires with our Buchanan 4DB Series Barrier Terminal Block. Designed for industrial use, this UL 94V-0 compliant block features a thermoplastic polyamide housing and copper alloy terminals with bright tin plating for reliable conductivity. With a right-angle orientation and wave solder capability, it's suitable for printed circuit board mounting in a variety of applications. The block accommodates wire sizes ranging from .3 to 3mm² and 22 to 12 AWG, with a wire clamp combo head for easy installation. Meeting RoHS compliance, it's a durable and environmentally friendly choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-1437667-4
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Thermoplastic Polyamide
Number of Contacts: 5
Number of Rows: 1
Termination Method: Right Angle
Body Orientation: Right Angle
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.69 in, 42.93 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1437667-4 4DB-R108-05
SKU: AMP7-1437667-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: