7-1437667-6

4DB-R108-08-085=4DB SERIES - S

Part Aliases: TE Connectivity 4DB-R108-08-085  
Enhance your industrial connectivity with the Buchanan 4DB Series Barrier Terminal Block. Designed for reliability, this terminal block features a durable thermoplastic polyamide housing and copper alloy terminals with bright tin plating for optimal performance. With a right-angle termination method and 8.26mm pitch, it offers convenient installation on printed circuit boards. RoHS compliant and UL 94V-0 rated for safety, this terminal block supports lead-free solder processes and is wave solder capable up to 265°C. Suitable for wire sizes ranging from 0.3 to 3mm² (22-12 AWG), it accommodates a variety of applications. Its black color, compact size (2.665 inches in length), and 1-level, 8-position layout make it versatile for different setups. Each package includes 24 units, ensuring you have an ample supply for your projects. Upgrade your connection solutions with the Buchanan 4DB Series Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-1437667-6
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Thermoplastic Polyamide
Number of Rows: 1
Termination Method: Right Angle
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 24
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.665 in, 67.69 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 4DB-R108-08-085 7-1437667-6
SKU: AMP7-1437667-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/30/2015 E-14-017892 (xml) - Discontinuance. Streamlining. Current tool can only produce from 2 through 14 position only. Obsolescence with immediate effect. Last order date is applicable only for p/n 7-1437667-6.
Last Time Buy: December 31, 2014
Download