7-146304-5

25 MODII HD SRRA B/A .100CL,LF

Introducing our AMPMODU Headers, essential components for your PCB connections. With a high temperature rating and UL 94V-0 flammability standard compliance, these headers are designed for industrial applications. The 25-pin configuration, featuring gold-plated phosphor bronze contacts, ensures reliable performance even in extreme operating conditions ranging from -65 to 105 °C. Perfect for right angle mounting, these headers offer easy PCB termination with through hole soldering. Each package contains 25 black housings, meeting UL E28476 and CSA LR7189 standards for quality and safety. Upgrade your connectivity with these durable and efficient PCB connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-146304-5
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 25
Number of Positions: 25
Housing Color: Black
Mount Orientation: Right Angle
GPL: 013
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .063 in, 1.6 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5419
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 7-146304-5
SKU: AMP7-146304-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: