Enhance your PCB connections with these AMPMODU Headers, designed for seamless integration in electronic assemblies. Featuring a single row configuration with 21 pin contacts on a 2.54mm pitch, these headers ensure reliable signal transmission. The thermoplastic housing in sleek black offers durability and a UL 94V-0 flammability rating for added safety. With a vertical mount orientation and a stackable design, they provide versatility in assembly setups. Copper alloy contacts with tin plating guarantee efficient conductivity, while the 3A contact amperage and 5000 MΩ insulation resistance meet industry standards for performance. Ideal for industrial applications, these headers are a vital component in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-146455-1
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 150
Contact Amperage: 3 A
Number of Positions: 21
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Profile: Standard
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .2 in, 5.08 mm
PCB Contact Termination Area Plating Thickness: 50 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-146455-1
SKU: AMP7-146455-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: