Enhance your PCB connections with our AMPMODU Headers, essential components for efficient board-to-board connectivity. Featuring a single row design with 22 contact positions, these headers ensure seamless data and power transmission in industrial applications. Crafted with high-quality thermoplastic housing in a sleek black finish, they guarantee durability and reliability. The through-hole solder termination method and tin-plated copper alloy contacts offer secure and stable attachment to your circuit boards. With a pitch of 2.54mm (.1 in) and a stackable profile, they allow for easy integration and space-saving in your assembly. Meeting UL 94V-0 flammability standards, these headers prioritize safety without compromising performance. Whether for pick and place assembly or vertical mounting, their versatile design caters to various installation needs. Trust in their 3A contact amperage, 5000 MΩ insulation resistance, and RoHS compliance for efficient and eco-friendly connectivity solutions. Elevate your PCB designs with these AMPMODU Headers, the ideal choice for seamless board-to-board connections in any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-146455-2
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Contact Amperage: 3 A
Number of Positions: 22
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Profile: Standard
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .2 in, 5.08 mm
PCB Contact Termination Area Plating Thickness: 50 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-146455-2
SKU: AMP7-146455-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: