Enhance your PCB connections with the AMPMODU Headers series, featuring a single-row design for streamlined connectivity. Crafted from durable thermoplastic with UL 94V-0 flammability standard, these headers ensure safety and reliability. Each header boasts 26 pin contacts with a contact pitch of 2.54mm (.1 in), ideal for various applications. The copper alloy contacts with tin plating offer excellent conductivity, while the 5000 MΩ insulation resistance guarantees optimal performance. With a vertical mount orientation and stackable feature, these headers provide versatility in assembly. Suitable for industrial use, they facilitate efficient PCB connections with a vertical PCB mount header configuration. Upgrade your circuitry with this essential component, designed for seamless integration and long-lasting durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-146455-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Contact Amperage: 3 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Profile: Standard
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .2 in, 5.08 mm
PCB Contact Termination Area Plating Thickness: 50 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-146455-6
SKU: AMP7-146455-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: