Elevate your PCB connections with our AMPMODU Headers, boasting a sleek black housing crafted from UL 94V-0 rated thermoplastic for optimal safety and durability. Featuring a single row design with 21 pin contacts and a 2.54mm pitch, these headers ensure seamless integration on your circuit board. The copper alloy contacts, plated with tin for enhanced conductivity, support a contact amperage of 3A. With a vertical mount orientation and stackable capability, they offer versatility in your assembly process. Whether for industrial or commercial use, these headers guarantee reliable performance, meeting stringent quality standards. Packaged in cartons of 75, they are the perfect solution for your board-to-board connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-146461-1
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 75
Contact Amperage: 3 A
Number of Positions: 21
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .129 in, 3.27 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 12.7 mm, .5 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-146461-1
SKU: AMP7-146461-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: