Elevate your PCB connectivity with our AMPMODU Headers, designed for seamless integration and reliable performance. Featuring a single row design with 22 positions, these connectors offer efficient through-hole solder termination for secure attachment. Crafted with a durable thermoplastic housing in sleek black, they meet stringent UL 94V-0 flammability standards for enhanced safety. The copper alloy contacts, plated with tin for optimal conductivity, can handle up to 3A of current with ease. With a 2.54mm pitch and inline contact layout, they ensure precise and stackable connections on your printed circuit boards. Ideal for industrial applications, these headers guarantee high insulation resistance and PCB retention. Upgrade your assembly process with our vertical mount headers, boasting a low profile stack height of 12.7mm and a post size of 0.64mm. Trust in the quality and performance of these connectors for your board-to-board and mezzanine stacking needs. (Note: This product is not RoHS compliant)
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-146461-2
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 75
Contact Amperage: 3 A
Number of Positions: 22
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .129 in, 3.27 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 12.7 mm, .5 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-146461-2
SKU: AMP7-146461-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: