Enhance your PCB connectivity with our AMPMODU Headers, featuring a sleek black housing made of durable thermoplastic. Designed for vertical mounting, these headers offer reliable through-hole solder termination, perfect for industrial applications. With a pitch of 2.54mm (.1 in) and a single row layout, they provide 26 positions for seamless board-to-board connections. Engineered for performance, they boast copper alloy pins with tin plating, ensuring efficient contact mating. Meeting UL 94V-0 flammability standards and RoHS compliance, these connectors guarantee safety and environmental responsibility. Each package contains 75 units, ideal for bulk installations. Upgrade your PCB assembly with these high-quality headers, suitable for a wide range of electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-146461-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 75
Contact Amperage: 3 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .129 in, 3.27 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 12.7 mm, .5 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-146461-6
SKU: AMP7-146461-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: