Introducing a versatile solution for your PCB connectivity needs, the AMPMODU Headers Series offers a reliable and efficient option for your electronic assemblies. With a housing made of high-quality thermoplastic in a sleek black finish, these headers feature two rows of 48 pins each with a pitch of 2.54mm (.1 in), allowing for secure and stable connections. The through-hole solder termination method ensures easy installation on printed circuit boards, while the copper alloy contacts plated with tin guarantee excellent conductivity. Designed for industrial applications, these headers meet UL 94V-0 flammability standards and offer an insulation resistance of 5000 MΩ. Their stackable design and vertical mount orientation make them ideal for board-to-board connections, while the square contact shape and contact mating area plating thickness of 100-200 µin ensure durability and longevity. Whether you're assembling mezzanine boards or stacking connectors, these AMPMODU Headers are the perfect choice for your project. Please note that this product is not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-146486-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 48
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-146486-4
SKU: AMP7-146486-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: