Enhance your PCB connections with this AMPMODU Headers series, featuring a durable thermoplastic housing in sleek black. Designed for vertical mounting, these connectors offer reliable through-hole solder termination for easy installation. With a pitch of 2.54mm (.1 in) and two rows of 50 pin contacts, they provide efficient connectivity in industrial applications. Meeting UL 94V-0 flammability standards, they ensure safety while delivering high performance. Each contact, made of copper alloy and plated with tin, can handle up to 3A of current. With stackable capabilities and a stack height of .3 in (7.62mm), these headers offer versatility in board-to-board connections. Whether for mezzanine or board stacking, they guarantee secure and efficient assembly, making them a valuable component in your electronic projects. Please note, these connectors are not ROHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-146486-5
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-146486-5
SKU: AMP7-146486-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: