Enhance your PCB connectivity with our AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. With a vertical mount orientation and through-hole solder termination method, these headers offer secure and reliable connections for your electronic assemblies. The contact pins, made of high-quality copper alloy with gold plating, ensure efficient signal transmission with a contact amperage of 3A. Designed for industrial applications, they meet UL 94V-0 flammability standards and provide excellent insulation resistance. With 42 positions in a 2-row configuration and a pitch of 2.54mm, these stackable headers offer versatility in board-to-board and mezzanine connector setups. Each package contains 85 units, making them ideal for bulk assembly projects. Trust in the quality and performance of these connectors for seamless integration into your PCB designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-146492-1
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 85
Contact Amperage: 3 A
Number of Positions: 42
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .087 in, 2.21 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 10.16 mm, .4 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-146492-1
SKU: AMP7-146492-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: