Enhance your PCB connectivity with this Modu Connector System, featuring a single row housing crafted from durable polyester with glass fiber reinforcement. Engineered for high-performance applications, each socket contact is constructed from phosphor bronze and plated with gold, ensuring reliable conductivity. With a pitch of 2.54 mm, this connector offers precise alignment and compatibility with standard PCB layouts. Its UL 94V-0 compliant black housing provides exceptional protection, while the low-profile design allows for efficient vertical mounting. Ideal for industrial use, it is wave solder capable up to 265°C, guaranteeing secure termination to printed circuit boards. Explore the versatility of this board-to-board connector, perfect for mezzanine and board stacking applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-147726-4
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Contact Amperage: 2 A
Number of Positions: 25
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .265 in, 6.73 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5009
Contact Layout: Inline
Stackable: Yes
Dielectric Withstanding Voltage: 750 V AC/DC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 7-147726-4
SKU: AMP7-147726-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: