7-1546159-2
8PCV-10-007=8PCV-ASSY
Part Aliases: TE Connectivity 8PCV-10-007
Enhance your industrial connectivity with the Buchanan 8 Series Barrier Terminal Block. This black thermoplastic housing, designed for vertical mounting, boasts a robust construction capable of withstanding temperatures ranging from -40 to 120°C (-40 to 248°F). Offering 30A of power at 600V, it ensures reliable performance in demanding environments. With ten positions and a pitch of 11.1mm (.438 in), it provides ample space for secure wire connections. Wave solder capable and RoHS compliant, this terminal block is not only efficient but also environmentally friendly. Its copper alloy terminals with bright tin plating guarantee optimal conductivity, while the zinc chromate-plated steel screws ensure secure fastening. Ideal for various applications, from industrial machinery to telecommunications, this terminal block is a versatile and dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 7-1546159-2 |
Color: | Black |
Series: | Buchanan 8 Series |
Amperage: | 30 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .438 in, 11.1 mm |
Voltage: | 600 V |
Mount Angle: | Vertical |
Screw Size: | 8-32 |
Package Quantity: | 60 |
Number of Levels: | 1 |
Number of Positions: | 10 |
GPL: | A46 |
Packaging: | Package |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E459 |
Wire Size: | 22 - 10 AWG, 18 - 10 AWG, .326 - 5.26 mm² |
Screw Material: | Steel |
Length: | 4.448 in, 112.979 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-1546159-2 8PCV-10-007 |
SKU: | AMP7-1546159-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |