7-1625865-1
RP 2A 7R87 0.1% 15PPM 1K RL
Enhance your precision circuitry with our RP 2A 7R87 0.1% 15PPM 1K RL resistor, a reliable component designed for optimal performance. This surface mount resistor, with a power rating of .125 W and a resistance of 7.87 Ω, ensures stability and accuracy in your electronic systems. With a tolerance of .1% and rated voltage of 150 V, it guarantees consistent operation even in demanding conditions. The thin film element construction and solder termination type make it easy to integrate, while its compact 0805 size and surface mount mounting style offer versatility in installation. Trust in the quality of our precision resistor for your engineering projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1625865-1 |
Size Code: | 0805 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 7.87 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP7-1625865-1 |
series: | Holswothy RP73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±15 ppm/°C |
Part Alias: | 7-1625865-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |