7-1755148-0

7012RF=RLY,STD,ON,2P,60VDC,10MIN

Enhance your circuitry with this versatile time delay relay, offering a reliable 10A at 240VAC amperage for seamless operation. Designed with a convenient mounting bracket and screw terminals for easy installation, this relay features an efficient on-delay operation type, perfect for various applications. With a 1-10 minute delay time and 2 Form C, DPDT contact arrangement, it provides precise control and flexibility. The knob control type allows for effortless adjustments, while its 60VDC input voltage ensures compatibility with different systems. Whether for industrial or commercial use, this relay is a dependable solution. Please note, it's not RoHS compliant. Elevate your relay setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1755148-0
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Status Indicator: None
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 1 - 10 minutes
Input Voltage: 60 VDC
Control Type: Knob
SKU: AMP7-1755148-0
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: