7-1971845-7

7P, RAST 5 Tab Header, THV

Introducing our RAST 5 IDC Connectors, designed for seamless power connectivity in appliances. With a housing made of durable Nylon, these connectors feature straight body orientation and through-hole solder termination for easy installation on printed circuit boards. Meeting UL 94V-0 flammability standards, they ensure safety in operation. Each pack includes 45 connectors with 7 copper alloy contacts, suitable for high voltage applications up to 250 VAC. With a pitch of 5mm, these connectors offer reliable performance in a wide temperature range from -40 to 120°C (-40 to 248°F). Their square contact shape and tin plating guarantee efficient power transmission, making them essential components for wire-to-board connections. RoHS compliant and meticulously engineered, these connectors provide a robust solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-1971845-7
Series: RAST 5 IDC Connectors
Housing Material: Nylon
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: .197 in, 5 mm
Voltage: 250 VAC
Contact Type: Tab
Row Spacing: 5 mm
Package Quantity: 45
Number of Positions: 7
Housing Color: Natural
Mount Orientation: Vertical
GPL: JJ4
Packaging: Carton, Tube/Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 149.6 µin
PCB Contact Termination Area Plating: Tin
Connector Height: 12.8 mm, .5 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Connector Length: 1.46 in, 37.3 mm
Connector System: Wire to Board
ECCN: EAR99
Keying and Polarized Position Locations: 1C, 3C, 6D
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
Termination Post Tail Length: .13 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 149.6 µin, 3.8 µm
Contact Retention: Without
Mating Tab Thickness: .031 in, .8 mm
Mating Tab Width: .248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1971845-7
SKU: AMP7-1971845-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: