Enhance your PCB connectivity with our Modu Connector System, featuring a durable polyester housing in sleek black. This vertical-mount receptacle offers two rows of 42 socket contacts, ideal for secure through-hole soldering on 1.57mm thick boards. With a 2A contact rating and 333V AC voltage capacity, it ensures reliable performance in industrial applications. The gold-plated phosphor bronze contacts, meeting UL 94V-0 standards, guarantee superior conductivity and flame resistance. Designed for efficiency, this connector boasts a 2.54mm pitch, stackable configuration, and closed entry housing for added protection. Whether for mezzanine or board stacking setups, its standard profile and top entry make installation a breeze. RoHS compliant and ECCN classified as EAR99, it aligns with international standards for environmental responsibility and export control. Elevate your PCB design with this high-quality connector, packaged conveniently in tubes for easy handling.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-534206-1
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 10
Contact Amperage: 2 A
Number of Positions: 42
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5007
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 7-534206-1
SKU: AMP7-534206-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: