7-747840-1
9P RA MSFL 318 PLUG
Enhance your electronic connections with our high-quality D-Sub connector. Designed for optimal performance, this plug features two rows of nine contacts, with a durable brass construction and gold plating for reliable conductivity. Meeting stringent UL standards for safety and quality, it guarantees peace of mind in any application. With a convenient board mount design and a 2.74mm pitch, installation is a breeze. The front metal shell adds durability, while RoHS compliance ensures environmental responsibility. Perfect for a wide range of devices, this connector is a must-have for any tech enthusiast or professional. Upgrade your connectivity today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-747840-1 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP7-747840-1 |
Eyelet Plating Material: | Tin over Copper Flash |
Shell Material: | Steel |
Female Screwlock Material: | Zinc |
Shell Plating Material: | Tin |
Post Size: | .66 mm / .026 in |
Female Screwlock Plating Material: | Clear Chromate |
Eyelet Material: | Brass |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Material: | Nylon GF / Polyester GF |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Boardlock Plating Material: | Tin over Nickel |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Footprint: | 8.08 mm / .318 in |
Grounding Indents: | With |
Grounding Straps: | With |
Connector System: | Board-to-Board |
Sealable: | No |
Product Type: | Connector |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |