734202-3
HT DUAC 0 12X0 35MM
Introducing our HT DUAC 0 12X0 35MM Straight Action Hand Tool, a must-have for all your crimping needs. This portable crimp tool offers efficient and precise crimping, making it ideal for a wide range of applications. With a manual power type and fixed die set in tool, it ensures consistent results every time. Its compact design and easy operation make it perfect for on-the-go use. Rest assured, this tool is RoHS compliant, meeting high standards for environmental safety. Upgrade your crimping arsenal with this reliable and versatile hand tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 734202-3 |
Tool Type: | Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP734202-3 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |