Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector, featuring a high-performance design for seamless data transmission. With a 25-position, 2-row configuration and durable all-plastic shell, this connector ensures secure and reliable connections in any application. Boasting gold flash contact plating, it guarantees optimal signal conductivity while meeting RoHS compliance standards for environmentally conscious operation. The 6A amperage and standard profile make it suitable for a wide range of industrial and commercial use cases. Packaged in a convenient tube for easy storage and handling, it's the perfect solution for your IO connectivity needs. Upgrade to the AMPLIMITE HD-20 connector and experience uncompromising performance in every connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 745073-3
Series: AMPLIMITE HD-20
Amperage: 6 A
Gender: Plug
Number of Rows: 2
Contact Plating: Gold Flash
Number of Positions: 25
Profile: Standard
Packaging: Tube
Shell Type: All Plastic
SKU: AMP745073-3
Female Screwlock Material: Brass
Female Screwlock Plating Material: Nickel over Copper Flash
Post Size: .66 mm / .026 in
Insert Material: Brass
Plastic: Yes
Preloaded: Yes
PCB Mount Orientation: Vertical
Contact Underplating Material: Nickel
Contact Base Material: Brass
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Shape and Form: Round
PCB Thickness (Recommended): .093 - .125 in / 2.36 - 3.18 mm
Centerline (Pitch): .109 in / 2.77 mm
Housing Material: Polyester
Housing Color: Black
Approved Standards: UL E28476
UL Flammability Rating: UL 94V-0
Connector Mounting Type: Board Mount
Mounting Hole Diameter: .12 in / 3.05 mm
Mating Connector Lock Type: Female Screwlocks, Fixed
Mating Connector Lock: With
PCB Mounting Style: Through Hole
PCB Mount Retention Type: Mounting Hole
Panel Mount Feature: Without
PCB Mount Retention: With
Circuit Application: Signal
Connector System: Board-to-Board
Row-to-Row Spacing: 2.84 mm / .112 in
Grounding Straps: Without
Sealable: No
Grounding Indents: Without
Connector and Contact Terminates To: Printed Circuit Board
Product Type: Connector
Shell Size: 3
Grounding Clips: Without
Termination Post Length: .17 in / 4.32 mm
Operating Temperature Range: -67 - 221 °F / -55 - 105 °C
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: