745245-3
LATCHING BLOCK BULK PAK
Enhance your connectivity solutions with our Latching Block Bulk Pak, a must-have accessory from the AMPLIMITE Kit series. This essential component features a durable Zinc construction and is designed with a Latching Block With Slot Recess and Thru Hole for secure attachment. With a package quantity of 500, it's perfect for high-volume projects. The .06 inch panel thickness compatibility and rear mount attachment style ensure easy installation. Rest assured, this product is RoHS compliant, meeting environmental standards. Elevate your D-Sub and D-Ribbon connector setup with this efficient latching block.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745245-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Latching Block |
Latch Type: | Latching Block With Slot Recess and Thru Hole |
Package Quantity: | 500 |
Panel Thickness: | .06 in, 1.52 mm |
Latch Material: | Zinc |
GPL: | 250 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 5791 |
Connector Product Type: | Accessory |
Length: | .4 in |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 745245-3 |
SKU: | AMP745245-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |