745245-5
SPECIAL LATCH BLOCK -2 PER BAG
Enhance your connectivity with our Special Latch Blocks, designed for the AMPLIMITE HDP-20 series. Each package contains two blocks, crafted for secure panel attachment with a rear mount style. The latch blocks feature a unique design with a slot recess and thru hole, perfect for ensuring a reliable connection. Made from durable zinc, they guarantee longevity and performance. With a panel thickness compatibility of .06 inches (1.52 mm), these blocks are ideal for various applications. Rest assured, they are RoHS compliant, meeting environmental standards. Elevate your setup with these essential accessories for D-Sub and D-Ribbon connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 745245-5 |
Series: | AMPLIMITE HDP-20 |
Accessory Type: | Latching Block |
Latch Type: | Latching Block With Slot Recess and Thru Hole |
Package Quantity: | 2 |
Panel Thickness: | .06 in, 1.52 mm |
Latch Material: | Zinc |
GPL: | 250 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 4925 |
Connector Product Type: | Accessory |
Length: | .4 in |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 745245-5 |
SKU: | AMP745245-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |