Enhance your connectivity with the AMPLIMITE HD-20 series D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of nine gold-plated contacts for reliable power and signal transmission. With a robust all-plastic shell, it ensures durability in all environments. Operating at amperages of 2A, 1.2A, and 3.1A, it meets varied power needs. Its standard profile and RoHS compliance make it ideal for use in a wide range of industries. Packaged in a convenient tray, it's ready for integration into your systems. Upgrade your connectivity solutions with this premium D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745395-2
Series:AMPLIMITE HD-20
Amperage:1.2 A, 2 A, 3.1 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:9
Profile:Standard
Packaging:Box & Tray, Tray
Shell Type:All Plastic
SKU:AMP745395-2
Post Size:.026 in / .66 mm
Female Screwlock Material:Zinc
Insert Material:Zinc
Female Screwlock Plating Material:Clear Chromate
Plastic:Yes
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Underplating Material:Nickel
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester GF / Nylon GF
Housing Color:Black
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
PCB Mount Retention:With
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:1
Grounding Indents:Without
Sealable:No
Footprint:8.08 mm / .318 in
Row-to-Row Spacing:.112 in / 2.84 mm
Connector System:Cable-to-Board
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.Product Change Notice Download
10/30/2017P-17-014030 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Product Change Notice Download