745412-1
25 PLUG SP/MS STD
Introducing the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution for your connectivity needs. With a rugged construction featuring a full metal shell, this connector ensures durability in demanding environments. It offers 25 contacts in a two-row configuration, perfect for high-density applications. The housing is made of thermoplastic, providing both strength and heat resistance. Each contact is crafted from brass and plated with gold, guaranteeing reliable conductivity. UL E28476 and UL 94V-0 certified, this connector meets stringent safety standards. Designed for board mount installation with a 2.74mm pitch, it allows for easy integration into your system. Suitable for a wide range of industrial and commercial applications, the AMPLIMITE HD-20 is a versatile and dependable choice for your connectivity infrastructure.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745412-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745412-1 |
Plastic: | No |
Post Size: | .64 mm / .025 in |
Insert Material: | Thermoplastic |
Shell Material: | Steel |
Shell Plating Material: | Tin |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Square |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Thermoplastic |
Insert Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Panel Mount Feature: | Without |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention Type: | Mounting Hole |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Straps: | Without |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | With |
Product Type: | Connector |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |