The AMPLIMITE HD-20 D-Sub Connector, a high-performance solution for your connectivity needs. This robust connector features 25 contacts in a two-row configuration, making it ideal for data transmission and signal integrity. With a pitch of 2.74mm, it ensures secure and reliable connections on your PCB. The housing is crafted from durable thermoplastic, while the contacts are made of brass with gold plating for superior conductivity. Meeting UL E28476 and UL 94V-0 standards, it guarantees safety and quality. The full metal shell and high-profile design further enhance its durability and performance. Perfect for industrial and commercial applications, this connector is RoHS compliant, making it an environmentally friendly choice. Whether you're designing a new system or upgrading existing equipment, the AMPLIMITE HD-20 is the perfect choice for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745412-7
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:25
Profile:High
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP745412-7
Post Size:.64 mm / .025 in
Shell Material:Steel
Insert Material:Thermoplastic
Plastic:No
Shell Plating Material:Tin
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Brass
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Shape and Form:Square
Contact Underplating Material:Nickel
PCB Thickness (Recommended):2.36 - 3.18 mm / .093 - .125 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Thermoplastic
Housing Color:Black
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mount Retention:With
Mating Connector Lock:Without
PCB Mounting Style:Through Hole
Connector Mounting Type:Board Mount
Circuit Application:Signal
Grounding Straps:Without
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
Connector System:Board-to-Board
Shell Size:3
Grounding Indents:With
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.188 in / 4.78 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: