745414-7
50 PLUG SP/MS STD
Enhance connectivity with the AMPLIMITE HD-20 D-Sub Connector, featuring a high-profile design for optimal performance. With a robust full metal shell and gold-plated contacts, this connector ensures secure and reliable data transmission. Its 50 positions and 3 rows offer ample connectivity options, making it ideal for high-density applications. RoHS compliant and packaged in a convenient tube, it's perfect for industrial and commercial use. Upgrade your setup with this premium connector for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745414-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 3 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 50 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP745414-7 |
Shell Material: | Steel |
Plastic: | No |
Post Size: | .025 in / .64 mm |
Shell Plating Material: | Tin |
Insert Material: | Thermoplastic |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Square |
PCB Thickness (Recommended): | .093 - .125 in / 2.36 - 3.18 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Approved Standards: | UL E28476 |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | Mounting Hole |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounded: | Yes |
Grounding Straps: | Without |
Grounding Indents: | With |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Sealable: | No |
Shell Size: | 5 |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Clips: | Without |
Termination Post Length: | 4.78 mm / .188 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |