745508-7
FERRULE SPLIT RING, HD
Enhance your connectivity with our Ferrule Split Ring, designed for high-density applications. Part of the AMPLIMITE Kit series, this essential accessory ensures secure and efficient wire termination in Shell Size 5 connectors. Each package contains one durable ferrule, shielded for optimal performance in demanding environments. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Elevate your data and device connections with this premium component, perfect for various Crimp Terminals, Housings, Splices, & Lugs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 745508-7 |
Series: | AMPLIMITE Kit |
Accessory Type: | Ferrule |
Shell Size: | 5 |
Package Quantity: | 1 |
GPL: | 252 |
Packaging: | Package |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5817 |
ECCN: | EAR99 |
Ferrule Type: | Split-Ring |
Part Aliases: | 745508-7 |
SKU: | AMP745508-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |