745968-4
25 PLUG SP/FMS STD
Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector, featuring a robust construction and high-performance capabilities. With two rows of 25 gold-plated contacts, this connector ensures reliable signal transmission in demanding applications. UL E28476 and UL 94V-0 certified for safety and quality, it offers peace of mind in compliance. The brass contact material with Gold Flash over Palladium Nickel plating guarantees durability and corrosion resistance. Designed for board mount installation with a 2.77mm pitch, it facilitates seamless integration into your system. The front metal shell enhances shielding effectiveness, while the RoHS compliance underscores our commitment to environmental responsibility. Ideal for various industrial and electronic setups, this connector is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745968-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745968-4 |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .093 - .125 in / 2.36 - 3.18 mm |
Housing Material: | Polyester |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounded: | Yes |
Grounding Straps: | Without |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shell Size: | 3 |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | With |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .17 in / 4.32 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |