Enhance connectivity with our high-performance AMP747193-1 receptacle from the AMPLIMITE HDP series. Featuring UL E28476 certification, this board mount connector ensures reliable power delivery with a 6A amperage rating. With 50 gold flash plated contacts in a full metal shell, it offers durable and efficient signal transmission. The three-row design with a 2.74mm pitch provides ample connectivity options, making it ideal for various applications. RoHS compliant and packaged in a convenient tube, it's the perfect choice for your D-Sub and D-Ribbon connector needs. Elevate your connectivity solutions with this premium connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 747193-1
Series: AMPLIMITE HDP
Amperage: 6 A
Gender: Receptacle
Number of Contacts: 50
Number of Rows: 3
Mount Type: Board Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash
Pitch: 2.74 mm
Number of Positions: 50
Profile: High
Packaging: Tube
Shell Type: Full Metal Shell
Standards Met: UL E28476
SKU: AMP747193-1
Female Screwlock Material: Steel
Shell Plating Material: Tin
Post Size: .025 in / .64 mm
Female Screwlock Plating Material: Zinc
Shell Material: Steel
Insert Material: Thermoplastic
Plastic: No
Preloaded: Yes
PCB Mount Orientation: Right Angle
Contact Base Material: Phosphor Bronze
Contact Shape and Form: Square
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating Material: Tin-Lead
PCB Thickness (Recommended): .093 in / 2.36 mm
Housing Color: Black
Centerline (Pitch): 2.74 mm / .108 in
Housing Material: Nylon GF / PBT GF
Approved Standards: UL E28476
Insert Flammability Rating: UL 94V-0
PCB Mount Retention: With
Panel Mount Feature: Without
Mating Connector Lock: With
PCB Mount Retention Type: Mounting Hole
Connector Mounting Type: Board Mount
PCB Mounting Style: Through Hole
Mating Connector Lock Type: Female Screwlocks, 4-40 UNC
Mounting Hole Diameter: .12 in / 3.05 mm
Circuit Application: Signal
Grounding Straps: Without
Connector and Contact Terminates To: Printed Circuit Board
Grounding Indents: Without
Sealable: No
Connector System: Board-to-Board
Footprint: 13.84 mm / .545 in
Shell Size: 5
Row-to-Row Spacing: .112 in / 2.84 mm
Product Type: Connector
Termination Post Length: .125 in / 3.18 mm
Grounding Clips: Without
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: