747238-4
25 MSFL PLUG RA 318 (IN,FM)
Enhance your connectivity with this high-performance D-Sub connector, featuring UL E28476 and UL 94V-0 standards compliance for top-notch safety and quality assurance. With a sturdy thermoplastic housing and brass contacts plated in gold with a flash of palladium nickel, this connector ensures reliable and efficient data transmission. Offering 25 contacts in a 2-row configuration, it is perfect for board mount applications, with a 2.76mm pitch for easy installation. The front metal shell adds durability, making it suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this premium connector, designed for optimal performance and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747238-4 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.76 mm |
Number of Positions: | 25 |
Profile: | Standard |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747238-4 |
Shell Plating Material: | Tin |
Shell Material: | Steel |
Post Size: | .66 mm / .026 in |
Plastic: | No |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Insert Material: | Zinc |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Centerline (Pitch): | .109 in / 2.76 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Threaded Insert Plating Material: | Clear Chromate |
Circuit Application: | Signal |
Sealable: | No |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shell Size: | 3 |
Grounding Indents: | With |
Grounding Straps: | With |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |