Enhance your connectivity with our high-performance D-Sub Connector. Designed for seamless board mounting, this connector features a robust construction with UL E28476 and UL 94V-0 certifications, ensuring safety and reliability. With a plug gender and 9 contacts in 2 rows, it offers versatility for a wide range of applications. Crafted from durable brass with gold plating, it guarantees superior conductivity and longevity. The 2.74mm pitch and standard profile make it easy to integrate into your designs. Packaged in a convenient tray, it is ideal for production environments. Upgrade to this Front Metal Shell connector for efficient and secure connections. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice for your projects. Elevate your connectivity solutions with this premium D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747250-4
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP747250-4
Shell Plating Material:Tin over Copper
Post Size:.026 in / .66 mm
Shell Material:Carbon Steel
Insert Material:Zinc
Plastic:No
Eyelet Plating Material:Tin
Eyelet Material:Brass
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester GF / Nylon GF
Housing Color:Black
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Mating Retention:With
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Threaded Insert Plating Material:Clear Chromate
Threaded Insert Material:Zinc
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Sealable:No
Grounding Straps:With
Connector System:Board-to-Board
Row-to-Row Spacing:2.84 mm / .112 in
Footprint:8.08 mm / .318 in
Grounding Indents:With
Shell Size:1
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors
Part Alias:AMP-0-0747250-4,A61411-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: