Introducing the AMPLIMITE HD-20 series, where durability meets high performance. With a robust full metal shell design and gold contact plating, this 3-row receptacle connector ensures reliable connectivity in demanding environments. Featuring 50 positions and a high-profile construction, it's ideal for applications requiring secure data transmission. RoHS compliant and packaged in a convenient tube, it's ready for efficient installation. Upgrade your connectivity with the AMPLIMITE HD-20.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 747302-1
Series: AMPLIMITE HD-20
Amperage: 6 A
Gender: Receptacle
Number of Rows: 3
Contact Plating: Gold, Gold Flash over Palladium Nickel
Number of Positions: 50
Profile: High
Packaging: Tube
Shell Type: Full Metal Shell
SKU: AMP747302-1
Shield Plating Material: Tin
Insert Material: Thermoplastic
Shell Material: Carbon Steel
Shield Material: Steel
Post Size: .025 in / .64 mm
Shell Plating Material: Tin
Plastic: No
Preloaded: Yes
PCB Mount Orientation: Vertical
Contact Base Material: Bronze
Contact Underplating Material: Nickel
Contact Shape and Form: Square
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Mating Area Plating Thickness: 30 µin
PCB Thickness (Recommended): .062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch): .108 in / 2.74 mm
Housing Material: PBT GF / Nylon GF
Housing Color: Black
Insert Flammability Rating: UL 94V-0
Approved Standards: UL E28476
UL Flammability Rating: UL 94V-0
Mounting Hole Diameter: 3.05 mm / .12 in
PCB Mount Retention: With
Clinch Nut Material: Steel
Connector Mounting Type: Board Mount
Clinch Nut Plating Material: Zinc
Panel Mount Feature: Without
PCB Mount Retention Type: Mounting Hole
Mating Connector Lock: With
Mating Connector Lock Type: Clinch Nut, 4-40 UNC
PCB Mounting Style: Through Hole
Circuit Application: Signal
Grounding Straps: Without
Grounded: No
Shielded: Yes
Row-to-Row Spacing: .112 in / 2.84 mm
Grounding Indents: Without
Sealable: No
Connector System: Board-to-Board
Shell Size: 5
Connector and Contact Terminates To: Printed Circuit Board
Product Type: Connector
Grounding Clips: Without
Termination Post Length: .125 in / 3.18 mm
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: