747459-2
09 APFL RCPT RA 590
Enhance your electronic connections with our high-performance 9-contact receptacle, engineered for optimal functionality and durability. UL E28476 and UL 94V-0 certified, it guarantees safety and quality in every use. Featuring a board mount design and crafted with precision, this connector ensures secure and efficient attachment. Its phosphor bronze contacts with gold plating offer excellent conductivity and longevity, meeting the most stringent industry standards. With a pitch of 2.74mm and a standard profile, it's compatible with various devices and applications. Packaged for convenience, this all-plastic connector is RoHS compliant, demonstrating our commitment to environmental responsibility. Upgrade your connectivity solutions with this reliable and versatile component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747459-2 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | All Plastic |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747459-2 |
Plastic: | Yes |
Post Size: | .66 mm / .026 in |
Insert Material: | Zinc |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Nylon GF / Polyester GF |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Panel Mount Feature: | Without |
Mating Connector Lock: | Without |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Screwlocks |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Footprint: | .59 in / 14.99 mm |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |