747462-2
37 APFL RCPT RA 590
Enhance your connectivity with this high-performance D-Sub connector. Designed for seamless integration on circuit boards, it features 37 gold-plated contacts for reliable data transmission. With UL E28476 and UL 94V-0 certifications, it meets stringent safety standards. The phosphor bronze construction ensures durability, while the 2.74mm pitch allows for efficient signal transfer. Perfect for industrial and commercial applications, this connector is a must-have for any professional setup. Upgrade your connectivity solutions today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747462-2 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | All Plastic |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747462-2 |
Post Size: | .66 mm / .026 in |
Insert Material: | Zinc |
Plastic: | Yes |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Polyester GF / Nylon GF |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in / 3.18 mm |
Panel Mount Feature: | Without |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Footprint: | .59 in / 14.99 mm |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Shell Size: | 4 |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |