747470-2
37 APFL PLUG RA 590
Enhance your connectivity with our high-performance D-Sub Connector. Featuring UL E28476 and UL 94V-0 standards compliance, this plug connector ensures optimal safety and reliability. With a durable thermoplastic housing and brass contacts plated in gold over palladium nickel, it guarantees long-lasting performance. Offering 37 contacts in a two-row configuration, it's perfect for various board mount applications. The 2.74mm pitch and 37 positions provide seamless connectivity, while the all-plastic shell design adds to its robustness. Whether you're in the industrial or commercial sector, this connector is a must-have for your networking needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747470-2 |
Amperage: | 1.2 A, 2 A, 3.1 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | All Plastic |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747470-2 |
Post Size: | .026 in / .66 mm |
Plastic: | Yes |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | Mounting Hole |
Mounting Hole Diameter: | .125 in / 3.18 mm |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
Mating Connector Lock: | Without |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Footprint: | .59 in / 14.99 mm |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Shell Size: | 4 |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |