747842-4
25 MSFL PLUG RA 318 (IN,FM,BL)
Enhance your connectivity with this high-performance D-Sub connector, perfect for board mounting applications. Featuring a durable brass construction with gold plating, it ensures reliable and efficient contact. With 25 contacts in a 2-row configuration, this connector offers ample connectivity options. Meeting UL standards E28476 and UL 94V-0 for safety and quality, it is a trusted choice for your electronic projects. The 2.77mm pitch and 6A amperage capacity make it suitable for various applications. Packaged in a convenient tray, it is easy to integrate into your assembly process. The front metal shell adds durability and protection, while the RoHS compliance guarantees environmental responsibility. Upgrade your IO connections with this D-Sub connector, a must-have in any professional setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747842-4 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747842-4 |
Shell Plating Material: | Tin |
Plastic: | No |
Shell Material: | Steel |
Eyelet Plating Material: | Tin over Copper Flash |
Insert Material: | Chromate |
Eyelet Material: | Brass |
Post Size: | .026 in / .66 mm |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Nylon or Polyester |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Threaded Insert Plating Material: | Clear Chromate |
Panel Mount Feature: | Without |
Boardlock Plating Material: | Tin-Lead over Nickel |
Threaded Insert Material: | Zinc |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Mounting Hole Diameter: | .125 in / 3.18 mm |
Boardlock Material: | Copper Alloy |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Boardlock |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Grounding Indents: | With |
Shell Size: | 3 |
Connector System: | Board-to-Board |
Sealable: | No |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | Yes |
Grounded: | Yes |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |