747842-6
25 MSFL PLUG RA 318 (SL,FM,BL)
Enhance connectivity with our high-performance D-Sub Connector, offering seamless integration for your electronic applications. This board-mountable connector features 25 gold-plated contacts in a two-row configuration, ensuring reliable data transmission. With UL E28476 and UL 94V-0 certifications, it meets stringent industry standards for safety and quality. The front metal shell provides durability and stability, while the 2.77mm pitch allows for easy installation. Designed for efficiency, this connector is ideal for a wide range of industrial and commercial uses. Trust in its performance to streamline your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747842-6 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747842-6 |
Shell Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Plastic: | No |
Shell Material: | Steel |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin over Copper Flash |
Insert Material: | Chromate |
Female Screwlock Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Color: | Black |
Housing Material: | Nylon or Polyester |
Centerline (Pitch): | 2.77 mm / .109 in |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | .125 in / 3.18 mm |
Mating Connector Lock: | With |
PCB Mount Retention: | With |
Boardlock Plating Material: | Tin-Lead over Nickel |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Grounding Indents: | With |
Shell Size: | 3 |
Connector System: | Board-to-Board |
Sealable: | No |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | Yes |
Grounded: | Yes |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |